RS PRO 130 mm, 42mm Bore, 26.5 mm Length, 38 mm Length 130 mm Coupler
- RS Stock No.:
- 184-763
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €3.85
View bulk pricing optionsSubtotal (1 unit)*
€40.03
(exc. VAT)
€49.24
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €40.03 | - |
| 5 - 9 | €39.26 | €3.85 |
| 10 - 24 | €38.44 | €15.90 |
| 25 + | €37.62 | €60.25 |
*price indicative
- RS Stock No.:
- 184-763
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coupler | |
| Size | 130 mm | |
| Bore Diameter | 42mm | |
| Length | 38mm | |
| Bore Length | 26.5mm | |
| Hub Type | F Flange | |
| Material | Nitrile Rubber (NBR) | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered | |
| Overall Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coupler | ||
Size 130 mm | ||
Bore Diameter 42mm | ||
Length 38mm | ||
Bore Length 26.5mm | ||
Hub Type F Flange | ||
Material Nitrile Rubber (NBR) | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Bore Type Tapered | ||
Overall Diameter 130mm | ||
- COO (Country of Origin):
- CN
HRC Coupling
HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.
Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C
Note
One complete coupling comprises of two flanges and one insert (to be ordered separately).
Warning
Not FRAS approved.
Related links
- RS PRO 130 mm 26.5 mm Length, 38 mm Length 130 mm Coupler
- RS PRO 112 mm 26.5 mm Length, 38 mm Length 110 mm Coupler
- OPTIBELT 130 mm 26.5 mm Length 130 Half Coupling Flange
- Huco 57.2 mm Length 38 mm Coupler
- OPTIBELT 130 mm 47.5 mm Length 130 Half Coupling Flange
- SKF 53 mm Length Coupler, Cast Iron
- Huco 26.5 mm Length 28 mm Coupler
- OPTIBELT 114 mm Length 38 mm Half Coupling Flange
