SKF, 32 mm OD, 133 mm Length Flexible Coupling
- RS Stock No.:
- 463-102
- Mfr. Part No.:
- PHE UJMB32
- Manufacturer:
- SKF
Subtotal (1 unit)*
€62.83
(exc. VAT)
€77.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.83 |
*price indicative
- RS Stock No.:
- 463-102
- Mfr. Part No.:
- PHE UJMB32
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 133mm | |
| Series | PHE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 133mm | ||
Series PHE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Double universal joint coupling also known as pin and block couplings, are commonly used for low- to medium-torque industrial, off-road and agricultural applications. These couplings offer an economical solution for applications up to 1 800 r/min.
Accommodate large angles
Designed for applications with parallel misalignment
