SKF, 25 mm OD, 110 mm Length Flexible Coupling
- RS Stock No.:
- 464-284
- Mfr. Part No.:
- PHE UJMB25
- Manufacturer:
- SKF
Subtotal (1 unit)*
€55.07
(exc. VAT)
€67.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.07 |
*price indicative
- RS Stock No.:
- 464-284
- Mfr. Part No.:
- PHE UJMB25
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 110mm | |
| Series | PHE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 110mm | ||
Series PHE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Universal joints, also known as pin and block couplings, are commonly used for low- to medium-torque industrial, off-road and agricultural applications. These couplings offer an economical solution for applications up to 1 800 r/min and will provide working angles of up to 25° or 35° for manual drives. SKF offers these couplings with a solid bore from stock, bored to size, square, hexagonal and round bores on request.
Accommodate large angles
Designed for applications with parallel misalignment
Used for low- to medium-torque industrial, off-road and agricultural applications
Related links
- SKF 164 mm Length Flexible Coupling
- SKF 92 mm Length Flexible Coupling
- SKF 202 mm Length Flexible Coupling
- SKF 250 mm Length Flexible Coupling
- SKF 133 mm Length Flexible Coupling
- OPTIBELT 110 mm Length Flexible Coupling Jaw Couplings
- OPTIBELT 80 mm Length Flexible Coupling Jaw Couplings
- SKF, 200 mm OD Flexible Coupling 1080
