SKF, 40 mm OD, 164 mm Length Flexible Coupling

Subtotal (1 unit)*

€86.50

(exc. VAT)

€106.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.50

*price indicative

RS Stock No.:
463-893
Mfr. Part No.:
PHE UJMB40
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flexible Coupling

Outside Diameter

40mm

Length

164mm

Series

PHE

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SKF Universal joints, also known as pin and block couplings, are commonly used for low- to medium-torque industrial, off-road and agricultural applications. These couplings offer an economical solution for applications up to 1 800 r/min and will provide working angles of up to 25° or 35° for manual drives. SKF offers these couplings with a solid bore from stock, bored to size, square, hexagonal and round bores on request.

Accommodate large angles

Designed for applications with parallel misalignment

Used for low- to medium-torque industrial, off-road and agricultural applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy