SKF, 453.1 mm OD Flexible Coupling 1150
- RS Stock No.:
- 463-888
- Mfr. Part No.:
- PHE 1150TGHCOVER
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,889.41
(exc. VAT)
€3,553.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,889.41 |
*price indicative
- RS Stock No.:
- 463-888
- Mfr. Part No.:
- PHE 1150TGHCOVER
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Flexible Coupling | |
| Size | 1150 | |
| Outside Diameter | 453.1mm | |
| Series | PHE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Flexible Coupling | ||
Size 1150 | ||
Outside Diameter 453.1mm | ||
Series PHE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The SKF High output (kW) and high torque applications where limited space is available, and vibration, shock loads and misalignment occur, SKF grid couplings are an excellent choice. They are available with a horizontal or vertical split cover, and the unique design enable these couplings to accommodate movement and stresses from all three planes. The design also makes realignment virtually unnecessary and further reduces downtime and maintenance costs.
Designed for high speed and general purpose
Suitable for applications with limited space available
Easy to maintain
Related links
- SKF 108mm Bore Flexible Coupling 1150
- SKF, 629.9 mm OD Flexible Coupling 1180
- SKF, 384 mm OD Flexible Coupling 1140
- SKF, 566.4 mm OD Flexible Coupling 1170
- SKF, 346 mm OD Flexible Coupling 1130
- SKF, 501.4 mm OD Flexible Coupling 1160
- SKF, 200 mm OD Flexible Coupling 1080
- SKF 66mm Bore Flexible Coupling 1130
