SKF, 200 mm OD Flexible Coupling 1080

Subtotal (1 unit)*

€152.17

(exc. VAT)

€187.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€152.17

*price indicative

RS Stock No.:
463-093
Mfr. Part No.:
PHE 1080TGVCOVER
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flexible Coupling

Size

1080

Outside Diameter

200mm

Series

PHE

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The SKF Tapered grid coupling vertical split cover is used in high output (kW) and high torque applications where shock loads and misalignment occur. The unique design enable these couplings to accommodate movement and stresses from all three planes. The design also makes realignment virtually unnecessary and further reduces downtime and maintenance costs.

Designed for high speed and general purpose

Suitable for applications with limited space available

Easy to maintain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy