SKF, 501.4 mm OD Flexible Coupling 1160

Subtotal (1 unit)*

€4,061.17

(exc. VAT)

€4,995.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,061.17

*price indicative

RS Stock No.:
463-889
Mfr. Part No.:
PHE 1160TGHCOVER
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Size

1160

Product Type

Flexible Coupling

Outside Diameter

501.4mm

Series

PHE

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The SKF High output (kW) and high torque applications where limited space is available, and vibration, shock loads and misalignment occur, SKF grid couplings are an excellent choice. They are available with a horizontal or vertical split cover, and the unique design enable these couplings to accommodate movement and stresses from all three planes. The design also makes realignment virtually unnecessary and further reduces downtime and maintenance costs.

Designed for high speed and general purpose

Suitable for applications with limited space available

Easy to maintain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy