SKF, 279 mm OD, 102mm Bore Flexible Coupling 55
- RS Stock No.:
- 465-284
- Mfr. Part No.:
- PHE 55GCRSB
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,857.29
(exc. VAT)
€2,284.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,857.29 |
*price indicative
- RS Stock No.:
- 465-284
- Mfr. Part No.:
- PHE 55GCRSB
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Size | 55 | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 102mm | |
| Outside Diameter | 279mm | |
| Series | PHE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Size 55 | ||
Product Type Flexible Coupling | ||
Bore Diameter 102mm | ||
Outside Diameter 279mm | ||
Series PHE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The SKF Gear couplings are heavy duty couplings with incredible design flexibility, making them an economical choice for many applications. Very high torque ratings, along with unparalleled bore capacities, give these couplings a great advantage over other types of couplings. The unique design of the gear coupling's tooth crowning dramatically reduces backlash and radial clearance. A complete gear coupling consists of 2 hubs, 2 covers and 1 assembly kit.
Designed for low speed and high torque
Accommodate parallel and angular misalignment
Accommodate axial movement
