SKF Nitrile Rubber (NBR) Jaw Coupling
- RS Stock No.:
- 586-872
- Mfr. Part No.:
- PHE L090NRWRAP
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€28.98
(exc. VAT)
€35.65
(inc. VAT)
Temporarily out of stock
- Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.98 | €2.898 |
*price indicative
- RS Stock No.:
- 586-872
- Mfr. Part No.:
- PHE L090NRWRAP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Jaw Coupling | |
| Element Material | Nitrile Rubber (NBR) | |
| Series | PHE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Jaw Coupling | ||
Element Material Nitrile Rubber (NBR) | ||
Series PHE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Jaw couplings provide a cost effective solution for standard power applications, cushioning moderate shock loads and dampening low vibration levels. Virtually maintenance free and easy to install, jaw couplings are available with a snap wrap element, allowing element replacement in situ. A complete jaw coupling with spacer consists of 2 hubs, 2 nitrile wrap insert, 2 ring kits and 1 spacer.
Cost effective
General purpose for standard power applications
Virtually maintenance free
Accommodate moderate shock loads and small vibrations
