Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 9 mm
- RS Stock No.:
- 590-975
- Mfr. Part No.:
- MDCDK33-14-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€181.55
(exc. VAT)
€223.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.55 |
*price indicative
- RS Stock No.:
- 590-975
- Mfr. Part No.:
- MDCDK33-14-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 14mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 9mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK33 | |
| Standards/Approvals | RoHS, REACH, MILA865 Type II Class, DIN 91 1.9, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 14mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 9mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK33 | ||
Standards/Approvals RoHS, REACH, MILA865 Type II Class, DIN 91 1.9, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly engineered to ensure precise and reliable power transmission. Designed with versatility in mind, it accommodates a broad range of applications, particularly in environments requiring zero backlash and minimal vibration. Its dual disc design, featuring anodised aluminium hubs, works efficiently to accommodate various misalignments without compromising performance. The coupling is both lightweight and robust, making it ideal for high-speed operations up to 10,000 RPM. With its exceptional torque capabilities, this coupling is particularly suited for precise positioning in industries such as semiconductor, solar, and machine tool applications. Manufactured under stringent compliance standards at Rulands Marlborough factory, this product represents a commitment to quality and innovation.
Zero backlash design enhances operational precision
Balanced construction reduces vibration and enhances performance
Manufactured from high quality aluminium for lightweight durability
Compatible with metric hardware for easy integration
Suitable for high speed applications delivering maximum efficiency
Helps in accommodating angular and parallel misalignments effectively
Constructed under stringent quality controls for exceptional reliability
RoHS3 and REACH compliant ensuring environmental safety
Available in various configurations to suit specific requirements
Provides excellent torque transmission to handle dynamic and static loads
Related links
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 9 mm Flexible Coupling 9 mm
