Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 11 mm
- RS Stock No.:
- 592-636
- Mfr. Part No.:
- MDCDK33-14-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€181.55
(exc. VAT)
€223.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.55 |
*price indicative
- RS Stock No.:
- 592-636
- Mfr. Part No.:
- MDCDK33-14-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 14mm | |
| Bore Size B | 11mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II, RoHS3 and REACH compliant, ASTM B580 Type B, Class 2, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 14mm | ||
Bore Size B 11mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II, RoHS3 and REACH compliant, ASTM B580 Type B, Class 2, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling excels in precision and performance, designed specifically for high-speed applications. Engineered with a balanced design, it significantly reduces vibration, making it ideal for stepper and servo systems. Its lightweight construction, sourced from premium North American materials, ensures durability without compromising on speed. The innovative double disc mechanism accommodates various misalignment types, enhancing operational efficiency. Whether utilised in semiconductor manufacturing or printing, this coupling delivers zero-backlash performance, promoting accurate positioning in dynamic environments. Compliance with RoHS3 and REACH standards further underscores its commitment to safety and sustainability. Manufactured rigorously in Marlborough, MA, it exemplifies reliability and efficiency in every rotation.
Precision engineered for zero backlash functionality
Lightweight design ensures low inertia for high speed operations
Max shaft penetration optimised at 21.4 mm for adaptability
Torsional rigidity enhances performance in demanding scenarios
Dynamic torque ratings cater to both reversing and non reversing applications
Anodised aluminium hubs offer superior corrosion resistance
Robust construction meets stringent industry standards
Temperature tolerance ensures functionality in diverse environments
Related links
- Ruland 45 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
