Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 9 mm
- RS Stock No.:
- 591-294
- Mfr. Part No.:
- MDCD33-14-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 591-294
- Mfr. Part No.:
- MDCD33-14-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 14mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 9mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD33 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 14mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 9mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD33 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling epitomises precision engineering, designed for seamless integration within high-speed applications. Expertly crafted from lightweight aluminium, it features a balanced design that significantly reduces vibration and optimises efficiency at speeds up to 10,000 RPM. The innovative double disc construction allows each disc to bend independently, effectively accommodating various types of misalignment. Whether in semiconductor, solar, or test measurement systems, this coupling guarantees zero backlash and torsional rigidity, ensuring reliability and accuracy in every rotation. With stringent manufacturing practices and compliance to RoHS and REACH standards, this coupling is a testament to quality and performance, making it the ideal choice for professional engineers seeking superior torque capabilities and unwavering performance.
Manufactured from solid aluminium for reduced weight and enhanced performance
Incorporates dual disc design, ensuring independent movement and improved shaft alignment
Zero-backlash operation promotes precise positioning in critical applications
Designed to support maximum speeds of 10,000 RPM, ideal for dynamic environments
Exceeds DIN 912 12.9 standards for torque, providing superior reliability
Suitable for a temperature range from -40°F to 200°F, ensuring versatility across various conditions
Compatible with metric hardware, streamlining integration into existing systems
Related links
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 9 mm
