Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 590-987
- Mfr. Part No.:
- FCMR32-14-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 590-987
- Mfr. Part No.:
- FCMR32-14-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size B | 11mm | |
| Bore Size A | 14mm | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size B 11mm | ||
Bore Size A 14mm | ||
Series FCMR32 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly engineered for precision and efficiency, featuring a robust construction suitable for light duty power transmission applications. Designed with the needs of modern machinery in mind, it offers exceptional torque capacity and minimal windup, allowing for seamless coupling between servo motors and lead screws. The balanced design significantly reduces vibration, making it ideal for high-speed operations up to 6,000 RPM. Crafted from 303 stainless steel sourced from North American mills, this product is not only durable but also complies with RoHS3 and REACH standards. With its innovative spiral cut design, it stands out in functionality and reliability, promising a zero-backlash performance in dynamic settings. Fabricated under stringent controls, this coupling exemplifies quality and precision in design, setting the bar high for power transmission solutions.
Constructed from high-quality 303 stainless steel for enhanced durability
Nypatch anti-vibration hardware allows for consistent screw seating
Machined from bar stock sourced exclusively from North American mills
RoHS3 and REACH compliant, ensuring environmental safety
Supports dynamic torque ratings for extensive application versatility
Installation instructions are clearly outlined for ease of use
Related links
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
