Ruland, 50.8 mm OD, 64 mm Length 16 mm Flexible Coupling 16 mm
- RS Stock No.:
- 590-998
- Mfr. Part No.:
- MDCD51-16-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 590-998
- Mfr. Part No.:
- MDCD51-16-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 16mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD51-16-16-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 16mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD51-16-16-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precise motion control applications. This coupling boasts a lightweight yet robust aluminium construction that supports excellent performance at high rotational speeds of up to 10,000 RPM. The innovative double disc design allows for individual disc movement, accommodating various misalignment types and ensuring zero backlash operation. This coupling is particularly suited for stepper and servo applications within demanding sectors such as semiconductor manufacturing, solar technology, and precision machinery. Crafted with attention to quality, this product is manufactured in the USA under stringent controls, adhering to industry standards, and is RoHS3 and REACH compliant, ensuring that it meets the highest safety and environmental benchmarks. With its balanced design, it significantly reduces vibration, providing enhanced durability and reliability for your applications.
Lightweight aluminium construction offers low inertia for improved responsiveness
Zero backlash design ensures precise motion with no lost motion during operation
Balanced structure reduces vibration enhancing performance in high speed applications
Accommodates angular parallel and axial misalignment offering flexibility in installation
Manufactured under strict quality controls for assurance of performance standards
RoHS3 and REACH compliance guarantees adherence to safety regulations
Suitable for a variety of applications ensuring versatility across different industries
Torque ratings based on robust disc spring design for reliable torque management
Related links
- Ruland 64 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 16 mm
