Ruland, 50.8 mm OD, 64 mm Length 18 mm Flexible Coupling 16 mm
- RS Stock No.:
- 590-995
- Mfr. Part No.:
- MDCD51-18-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 590-995
- Mfr. Part No.:
- MDCD51-18-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 18mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 18mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed to accommodate a range of industrial applications. Featuring 18mm x 16mm bores, this coupling is engineered to provide zero-backlash performance, making it ideal for precise positioning tasks. Its lightweight construction, combined with robust aluminium hubs and stainless steel disc springs, ensures a balanced design that minimises vibration even at high operational speeds of up to 10,000 RPM. This double disc coupling excels in scenarios requiring minimal misalignment, offering significant durability and reliability in demanding environments such as semiconductor manufacturing, solar energy systems, and automated machinery. Manufactured with rigorous quality controls in Marlborough, MA, this coupling embodies superior craftsmanship using materials sourced from North American mills, all while adhering to RoHS3 and REACH compliance standards.
Zero backlash design supports precise positioning without play
Lightweight construction reduces inertial effects for faster response
Balanced design mitigates vibration at high speeds enhancing stability
Durable materials ensure longevity and consistent performance under load
Manufactured in compliance with strict industry standards ensuring reliability
Versatile use across various high tech and automated industries
Easy installation process simplifies coupling onto shafts
Related links
- Ruland 64 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 16 mm
