Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 16 mm
- RS Stock No.:
- 592-071
- Mfr. Part No.:
- MDCD51-25-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 592-071
- Mfr. Part No.:
- MDCD51-25-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly engineered for applications demanding precision and reliability. Constructed from lightweight aluminium, it features a robust design that accommodates 25mm x 16mm bores and delivers exceptional performance even at high rotational speeds of up to 10,000 RPM. The zero-backlash design ensures flawless operation, making it ideal for stepper and servo applications within diverse industries, from semiconductor manufacturing to machine tool operation. With a balanced construction designed to minimise vibrations, this coupling effectively manages misalignment while maintaining torsional rigidity. Its stringent manufacturing processes guarantee compliance with RoHS3 and REACH standards, reflecting a commitment to quality and safety in every unit produced. Anodised for enhanced durability, it promises long-lasting service in challenging environments.
Lightweight design promotes high speed performance and reduces inertia
Zero backlash capabilities ensure precise positioning and control
Balanced design significantly reduces vibrations during operation
Constructed from solid bar stock sourced exclusively from North American mills
Designed to meet stringent quality standards for reliability and safety
Anodised finish provides superior resistance to wear and corrosion
Dynamic torque ratings allow for versatility in high load applications
Simple installation procedures ensure quick and straightforward setup
Related links
- Ruland 64 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 15 mm
