Ruland, 25.4 mm OD 8 mm, 38.1 mm Length 7 mm Flexible Beam Coupling
- RS Stock No.:
- 591-004
- Mfr. Part No.:
- FSMR25-8-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€169.52
(exc. VAT)
€208.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.52 |
*price indicative
- RS Stock No.:
- 591-004
- Mfr. Part No.:
- FSMR25-8-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Bore Size B | 7mm | |
| Material | 303 Stainless Steel | |
| Series | FSMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Bore Size B 7mm | ||
Material 303 Stainless Steel | ||
Series FSMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to excel in light duty power transmission applications, making it an ideal choice for connecting servo motors to lead screws. The coupling is engineered from a single piece of 303 stainless steel, ensuring enhanced torque capacity while maintaining zero backlash for optimal performance. With its balanced design, the coupling effectively reduces vibration at high speeds, achieving up to 6,000 RPM. Advanced machining techniques result in durable standards, suitable for the most demanding industrial environments. The design features multiple spiral cuts, significantly improving torque capacity and minimising windup. It meets stringent compliance standards, including RoHS3 and REACH, making it a responsible choice for contemporary engineering needs.
Balanced construction promotes smooth operation and reduced wear at high speeds
Capable of accommodating various misalignments, making it versatile in application
Manufactured with strict controls for quality assurance in production
Compliant with RoHS3 and REACH standards for environmental safety
Designed for seamless integration in light duty power transmission systems
Related links
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
