Ruland, 25.4 mm OD 8 mm, 38.1 mm Length 7 mm Flexible Beam Coupling
- RS Stock No.:
- 591-329
- Mfr. Part No.:
- FCMR25-8-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€170.48
(exc. VAT)
€209.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.48 |
*price indicative
- RS Stock No.:
- 591-329
- Mfr. Part No.:
- FCMR25-8-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Non-Magnetic Stainless Steel, Austenitic | |
| Bore Size B | 7mm | |
| Series | FCMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 8mm | ||
Minimum Operating Temperature -40°C | ||
Material Non-Magnetic Stainless Steel, Austenitic | ||
Bore Size B 7mm | ||
Series FCMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is an innovative solution engineered for precision coupling in light-duty power transmission applications. Designed with an 8mm x 7mm bore configuration, it offers a superior performance tailored for the connection of servo motors to lead screws. Constructed from durable 303 stainless steel, this coupling ensures a combination of exceptional torque capacity and reduced vibration. Its unique clamp style facilitates ease of installation, while the balanced design maintains stability at high speeds of up to 6,000 RPM. Enhanced with proprietary Nypatch anti-vibration hardware, the coupling is not only efficient but also guarantees repeated screw installations without the risk of galling. This product is meticulously manufactured in the USA under strict quality controls, ensuring its compliance with RoHS3 and REACH standards.
Recommended shaft tolerances provide compatibility with standard applications
Nypatch anti-vibration hardware enhances holding power and reduces maintenance
High-quality finish assures a long-lasting and resilient product
Manufactured to exceed DIN standards, ensuring safety and reliability
Temperature-resistant design caters to diverse operating environments
Related links
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
