Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 7 mm Flexible Beam Coupling
- RS Stock No.:
- 593-106
- Mfr. Part No.:
- FSMR25-12-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€169.52
(exc. VAT)
€208.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.52 |
*price indicative
- RS Stock No.:
- 593-106
- Mfr. Part No.:
- FSMR25-12-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.4Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR25 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.4Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 176°C | ||
Series FSMR25 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling introduces a remarkable solution for light-duty power transmission needs, ensuring precision and reliability for various applications. Engineered from premium 303 stainless steel, it boasts a zero-backlash design that significantly reduces vibration during high-speed operations, accommodating speeds up to 6,000 RPM. The innovative design features two sets of spiral cuts, providing exceptional torque capacity while maintaining a compact form factor. With a machined body derived from North American materials, it meets stringent RoHS3 and REACH compliance, reflecting a commitment to quality and safety. Suitable for coupling servo motors to lead screws, this coupling delivers not only performance but also longevity under demanding conditions, making it an ideal choice for engineers seeking dependable and efficient components.
Constructed from durable 303 stainless steel for enhanced strength and longevity
Zero-backlash design ensures precise motion control without slippage
Optimised for high-speed applications, reaching up to 6,000 RPM
Features unique spiral cuts that improve torque capacity while minimising windup
Supports angular and parallel misalignments for versatile installation
Manufactured in the USA under strict quality standards
RoHS3 and REACH compliant, adhering to environmental safety regulations
Related links
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 12 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
