Ruland, 25.4 mm OD 9 mm, 34.2 mm Length Bellow Coupling 9 mm
- RS Stock No.:
- 591-007
- Mfr. Part No.:
- MBCK25-9-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€154.81
(exc. VAT)
€190.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.81 |
*price indicative
- RS Stock No.:
- 591-007
- Mfr. Part No.:
- MBCK25-9-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.716 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Style | Keyway | |
| Misalignment - Axial | 300μm | |
| Bore Size A | 9mm | |
| Bore Size B | 9mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK25 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.716 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Style Keyway | ||
Misalignment - Axial 300μm | ||
Bore Size A 9mm | ||
Bore Size B 9mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MBCK25 | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed to enhance precision in motion applications. Constructed from premium materials, this coupling features a unique design that significantly reduces vibration even at high rotational speeds, ensuring optimal functionality in demanding environments. With its lightweight composition and robust structure, it effectively accommodates various forms of misalignment while maintaining exceptional torsional stiffness. This coupling is meticulously manufactured in an ISO 9001:2015 certified facility, ensuring top quality and reliability for critical engineering applications.
High stiffness design suitable for precision positioning tasks
Lightweight aluminium hubs coupled with durable stainless steel bellows
Engineered to achieve vibration reduction at speeds of up to 10000 RPM
Accommodates multiple forms of misalignment while preserving rigidity
Manufactured under strict quality controls to exceed industry standards
Complimented by a balanced design to ensure smoother operation
RoHS3 and REACH compliance ensures environmentally friendly production
Offers excellent torque ratings meeting the demands of various applications
Related links
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Bellow Coupling 9 mm
- Ruland 34.2 mm Length Bellow Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Bellow Coupling 6 mm
