Ruland, 25.4 mm OD 12 mm, 34.2 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 591-645
- Mfr. Part No.:
- MBCK25-12-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€154.81
(exc. VAT)
€190.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.81 |
*price indicative
- RS Stock No.:
- 591-645
- Mfr. Part No.:
- MBCK25-12-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.667 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Style | Keyway | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 300μm | |
| Bore Size B | 9mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK25 | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, Conflict Minerals, RoHS3, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.667 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Style Keyway | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 300μm | ||
Bore Size B 9mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK25 | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, Conflict Minerals, RoHS3, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, accommodating various types of misalignment while ensuring optimal performance. The ingenious design combines two anodised aluminium hubs with a stainless steel bellows, resulting in a lightweight construct that maintains low inertia. The coupling has been meticulously crafted with fewer convolutions, enhancing torsional stiffness, making it suitable for high speed operations up to 10,000 RPM. Its balanced design minimises vibration, ensuring reliability in demanding environments. Furthermore, this product meets rigorous standards for torque capabilities and is compliant with RoHS3, REACH, and Conflict Minerals regulations, solidifying its remarkable quality and sustainability.
Constructed for high torsional stiffness ideal for precision applications
Designed with a balanced architecture to reduce vibrations during operation
Machined to exceed performance standards for maximum torque capabilities
Manufactured from premium materials sourced from North American mills
Complies with global resistance regulations ensuring environmental safety
Exhibits versatility with multiple misalignment accommodations
Lightweight design facilitates ease of use and installation
Engineered for dynamic and static torque resilience under varying loads
Offers compatibility with standard metric hardware for accessible installation
Related links
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 12 mm
- Ruland 34.2 mm Length Flexible Coupling 11 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 10 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
