Ruland, 57.2 mm OD, 78.2 mm Length 16 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-008
- Mfr. Part No.:
- MDCDE57-16-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€385.27
(exc. VAT)
€473.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.27 |
*price indicative
- RS Stock No.:
- 591-008
- Mfr. Part No.:
- MDCDE57-16-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Series | MDCDE57-16-14-A | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Series MDCDE57-16-14-A | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Electrically isolating clamp double disc coupling designed to excel in high-speed applications. Engineered with precision, this coupling accommodates misalignment through its innovative double disc design, featuring two anodized aluminum hubs and stainless steel disc springs that allow independent bending. Its lightweight and low inertia construction make it suitable for use in demanding environments, where speeds can reach up to 10,000 RPM. Manufactured with adherence to strict quality controls, this coupling is crafted from solid bar stock, ensuring durability and compliance with RoHS and REACH standards. Ideal for semiconductor, solar, and machine tool applications, the MDCDE57-16-14-A combines effective torque capabilities with zero backlash for enhanced performance.
Compatible with high-speed applications up to 10,000 RPM
Zero-backlash design provides precise positioning without play
Balanced construction minimises vibration, ensuring smoother operation
Manufactured under strict controls for consistent quality
Temperature range from -10°F to 150°F enables versatility in various environments
Related links
- Ruland 78.2 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 14 mm
