Ruland, 57.2 mm OD, 78.2 mm Length 16 mm Flexible Coupling 16 mm
- RS Stock No.:
- 592-080
- Mfr. Part No.:
- MDCDE57-16-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€385.27
(exc. VAT)
€473.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.27 |
*price indicative
- RS Stock No.:
- 592-080
- Mfr. Part No.:
- MDCDE57-16-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 16mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Series | MDCDE57-16-16-A | |
| Maximum Operating Temperature | 150°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 16mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Series MDCDE57-16-16-A | ||
Maximum Operating Temperature 150°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp double disc coupling designed to enhance performance in high-speed applications. Engineered with precision, this coupling features a lightweight and balanced design, allowing it to withstand speeds of up to 10,000 RPM while effectively isolating electrical currents between connected shafts. The combination of anodized aluminum hubs and stainless steel disc springs ensures zero backlash, making it the ideal choice for applications requiring accurate positioning, such as in semiconductor and solar industries. Manufactured with strict quality controls in the USA, this coupling not only meets but exceeds industry standards, providing lasting durability and reliability in rigorous environments. With an exceptional torque capacity and a robust design tailored for varied misalignment types, it promises unmatched performance wherever precision and efficiency are paramount.
Lightweight construction minimises inertia for high-speed operations
Balanced design reduces vibration, enhancing operational stability
Anodised aluminium hubs contribute to corrosion resistance and longevity
Zero-backlash design ensures precise motion transfer without slippage
Compatible with standard metric hardware for ease of installation
Related links
- Ruland 78.2 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 16 mm
