Ruland, 57.2 mm OD, 78.2 mm Length 16 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-881
- Mfr. Part No.:
- MDCD57-16-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 592-881
- Mfr. Part No.:
- MDCD57-16-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 16mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD57 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 16mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCD57 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is meticulously designed to accommodate precise alignment and torque needs, utilising a balanced construction that effectively reduces vibrations even at high speeds. Crafted from anodised aluminium, the coupling features a lightweight yet robust design, making it ideal for high-performance applications, including those within the semiconductor and machine tool industries. Its unique double disc configuration allows for exceptional flexibility in misalignment situations, ensuring consistent performance across various operational scenarios. Manufactured with utmost precision, this coupling is engineered to perform reliably under demanding conditions, achieving speeds of up to 10,000 RPM while maintaining maximum torque capabilities. Incorporating a zero-backlash design, it guarantees accuracy in positioning and enhanced system longevity, making it an excellent choice for advanced servo applications.
Designed for optimal performance in high speed applications
Constructed with lightweight anodised aluminium for enhanced durability
Features a balanced design that minimises vibration
Allows for angular and parallel misalignment for versatile installation
Zero backlash architecture provides improved positional accuracy
Machined from North American sourced materials for quality assurance
Compliant with RoHS3 and REACH standards for environmentally friendly use
Capable of handling maximum speeds of 10000 RPM effortlessly
Includes proprietary processes to ensure strict manufacturing controls
Robust torque ratings ensure reliability in varying operational conditions
Related links
- Ruland 78.2 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 14 mm Flexible Coupling 14 mm
