Ruland, 19.1 mm OD, 30.2 mm Length 6 mm Flexible Coupling 5 mm
- RS Stock No.:
- 592-588
- Mfr. Part No.:
- MDCD19-6-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€128.39
(exc. VAT)
€157.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.39 |
*price indicative
- RS Stock No.:
- 592-588
- Mfr. Part No.:
- MDCD19-6-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 30.2mm | |
| Bore Size A | 6mm | |
| Bore Size B | 5mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD19-6-5-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 30.2mm | ||
Bore Size A 6mm | ||
Bore Size B 5mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD19-6-5-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for optimal performance in demanding applications. Crafted from high-quality materials, it offers zero backlash and a balanced design, making it superbly suited for high-speed operations. With specific dimensions that include a small bore configuration and robust outer diameter, it effectively accommodates various misalignments. Engineered for precision, this coupling is particularly beneficial for stepper and servo applications found in industries such as semiconductor manufacturing, printing, and solar energy. Its lightweight construction ensures low inertia, enabling reliable functionality at speeds up to 10,000 RPM. Every unit is manufactured in the USA under strict quality controls, combining first-rate materials and advanced engineering techniques to deliver exceptional performance and durability.
Offers zero backlash functionality for enhanced precision
Constructed from lightweight aluminium to reduce inertia
Features a balanced design that minimises vibration at high speeds
Provides compatibility with various shaft sizes while maintaining torque capacity
Manufactured under strict controls for quality assurance in performance
Designed to accommodate angular and parallel misalignments effectively
Utilises premium anodised surfaces for increased durability
Optimal for dynamic applications ensuring reliable torque ratings
Complies with strict RoHS3 and REACH regulations for safety standards
Related links
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 4 mm
