Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 16 mm
- RS Stock No.:
- 591-016
- Mfr. Part No.:
- MDCDK41-18-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 591-016
- Mfr. Part No.:
- MDCDK41-18-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 18mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 18mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability in dynamic applications. Its lightweight, yet robust design combines two anodised aluminium hubs and stainless steel disc springs to manage misalignment effectively while ensuring a zero-backlash performance. With a balanced configuration, it reduces vibration during high-speed operation, making it ideal for sophisticated sectors such as semiconductor manufacturing and machine tools. Crafted from superior materials and subjected to rigorous quality control in Marlborough, MA, this coupling meets stringent engineering standards for maximal torque transmission and longevity. From its thoughtful design to its impeccable performance metrics, this coupling provides an excellent solution for modern mechanical systems requiring exacting specifications.
Constructed from high-quality 2024-T351 aluminium and type 302 stainless steel for durability
Accommodates various misalignment types for seamless integration into existing systems
Designed for maximum speeds of up to 10,000 RPM, ensuring efficient performance
All components are RoHS3 and REACH compliant for environmentally conscious usage
Backed by proprietary processes and strict manufacturing controls for consistent quality
Supports a wide operating temperature ranging from -40°F to 200°F to suit diverse conditions
Includes metric screws that exceed DIN standards for superior torque capability
Lightweight configuration reduces inertia, enhancing responsive operation in precise applications
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 12 mm
