Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 11 mm
- RS Stock No.:
- 593-274
- Mfr. Part No.:
- MDCDK41-18-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 593-274
- Mfr. Part No.:
- MDCDK41-18-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 18mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 11mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, Class 2, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 18mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 11mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, Class 2, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications requiring precision and reliability. Crafted with a lightweight aluminium construction, this coupling facilitates smooth operation by accommodating various types of misalignment through its unique double disc design. Engineered to minimise vibration at elevated speeds, it can effortlessly support up to 10,000 RPM, making it suitable for diverse sectors including semiconductor, solar, and machine tools. With robust torque capabilities, it ensures optimal performance while maintaining flexibility in installation. This precision-engineered component is produced under stringent quality controls in the USA, promising compliance with industry standards and environmental regulations.
Lightweight aluminium construction enhances ease of installation and reduces inertia
Zero backlash design ensures precision during operation
Balanced configuration effectively mitigates vibration at high speeds
Compatible with multiple misalignment types maximising usability across applications
Manufactured from solid bar stock sourced from North American mills
Robust torque ratings are tailored for demanding mechanical requirements
Promotes efficient operation in stepper servo applications
Complies with RoHS3 and REACH regulations aligning with modern environmental standards
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 15 mm
