Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 12 mm
- RS Stock No.:
- 592-759
- Mfr. Part No.:
- MDCDK41-18-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 592-759
- Mfr. Part No.:
- MDCDK41-18-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 18mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK41 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, MIL-A-8625 Type II, REACH, ASTM B580 Type B, Class 2 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 18mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK41 | ||
Standards/Approvals RoHS3, DIN 912 12.9, MIL-A-8625 Type II, REACH, ASTM B580 Type B, Class 2 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed to offer a robust solution for precision applications. This innovative coupling accommodates bores of 18mm and 12mm, boasting exceptional zero-backlash characteristics that enhance performance, particularly in high-speed settings up to 10,000 RPM. The unique double disc configuration allows for individual bending of discs, addressing various misalignment types whilst ensuring stability and balance throughout operation. Crafted from high-grade aluminium, this lightweight component offers low inertia, making it ideal for intricate tasks in demanding industries such as semiconductor, solar, and machine tool systems. Rigorous manufacturing standards and strict quality controls ensure that every unit is achieved using solid bar stock from North American mills, guaranteeing durability and compliance with RoHS3 and REACH regulations.
Lightweight construction promotes agility in high speed applications
Zero backlash design ensures precision and reliability
Balanced structure minimises vibration enhancing operational stability
Machined from solid aluminium for superior strength and longevity
Dynamic torque ratings cater to versatile operational needs
Specifically engineered for precise positioning in critical systems
Robust construction adheres to DIN 912 12.9 standards for maximum torque handling
Compatible with metric screws for seamless integration into existing systems
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 15 mm
