Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 22 mm
- RS Stock No.:
- 591-025
- Mfr. Part No.:
- MDCDK57-25-22-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 591-025
- Mfr. Part No.:
- MDCDK57-25-22-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 22mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK57-25-22-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, ASTM B580 Type B, RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 22mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK57-25-22-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals MIL-A-8625 Type II Class 2, ASTM B580 Type B, RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is meticulously crafted for high performance, featuring a robust design ideal for precision applications. Boasting a configuration that accommodates misalignment, it ensures optimal transmission of torque without backlash. The innovation in its structure, utilizing anodized aluminum for lightweight durability, enhances its suitability for environments demanding reliability, such as semiconductor and solar systems. The unique double disc construction facilitates independent bending of each disc, catering to angular and parallel misalignments, elevating operational efficiency to new heights. Engineered from solid bar stock and manufactured in the USA, this coupling is both RoHS3 and REACH compliant, reassuring users of its quality and environmental safety. With an impressive capacity for high-speed operations, this coupling supports up to 10,000 RPM, making it an excellent choice for precision-driven industries.
Lightweight design for ease of installation and reduced inertia
Zero-backlash operation for enhanced control and accuracy
Balanced construction reduces vibration levels during high-speed operations
Accommodates various misalignments for increased application flexibility
Manufactured from North American sourced materials for guaranteed quality
Meets stringent DIN 912 12.9 standards for maximum torque
Related links
- Ruland 78.2 mm Length 22 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 18 mm
