Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 22 mm
- RS Stock No.:
- 591-924
- Mfr. Part No.:
- MDCDK57-24-22-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 591-924
- Mfr. Part No.:
- MDCDK57-24-22-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 24mm | |
| Bore Size B | 22mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK57-24-22-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, Class, DIN 91 1.9, MILA865 Type II, RoHs and Reach | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 24mm | ||
Bore Size B 22mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK57-24-22-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, Class, DIN 91 1.9, MILA865 Type II, RoHs and Reach | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling engineered solution for precision motion control. With its lightweight, yet robust aluminum construction, it effortlessly accommodates misalignments while ensuring zero backlash during operation. Designed to withstand high-speed applications, this coupling showcases an innovative double disc architecture that enhances vibration reduction, making it ideal for technological industries such as robotics, semiconductor, and medical devices. Its compatible design fits a variety of shafts, maximizing versatility and functionality in rigorous operational environments. The coupling is manufactured in the USA, reflecting a commitment to stringent quality standards and exceptional performance.
Clamp-style design provides secure mounting and easy installation
Incorporates a balanced design for optimum performance at high speeds
Manufactured from RoHS3 and REACH compliant materials
Machined from solid bar stock sourced from North American mills
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
