Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 18 mm
- RS Stock No.:
- 590-945
- Mfr. Part No.:
- MDCDK57-25-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 590-945
- Mfr. Part No.:
- MDCDK57-25-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 25mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 18mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK57-25-18-A | |
| Standards/Approvals | REACH, ASTM B580 Type B, RoHS3, DIN 912 12.9, MIL-A-8625 Type II Class 2 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 25mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 18mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK57-25-18-A | ||
Standards/Approvals REACH, ASTM B580 Type B, RoHS3, DIN 912 12.9, MIL-A-8625 Type II Class 2 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling designed for optimal performance in high-speed applications. With a robust construction featuring anodized aluminum hubs and stainless steel disc springs, this coupling combines lightweight characteristics with exceptional torsional rigidity. Its zero-backlash design and balanced construction effectively reduce vibrations, making it ideal for precise positioning in demanding environments, such as semiconductor and machine tool operations. Engineered for versatility, the double disc design accommodates various misalignments while maintaining performance stability at speeds up to 10,000 RPM. Rulands meticulous manufacturing processes ensure that the coupling meets stringent quality standards, guaranteeing reliability and durability across its applications.
Constructed from solid bar stock sourced from North American mills
RoHS3 and REACH compliant for environmental safety
Designed for use with metric hardware for compatibility
Employs proprietary manufacturing processes ensuring superior quality control
Compliant with DIN 912 12.9 standards for enhanced torque capabilities
Related links
- Ruland 78.2 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 17 mm
