Ruland, 41.3 mm OD 14 mm, 58.8 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 591-074
- Mfr. Part No.:
- MBCL41-14-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 591-074
- Mfr. Part No.:
- MBCL41-14-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.285 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 12mm | |
| Bore Size A | 14mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.285 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 12mm | ||
Bore Size A 14mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCL41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced bellows coupling is engineered for high-performance applications requiring precise alignment and low inertia. Meticulously crafted in the USA, it features a robust design with enhanced misalignment capabilities thanks to its multiple convolutions, allowing it to accommodate a variety of shaft misalignments with ease. The anodized aluminum hubs contribute to the lightweight nature of the coupling, while the stainless steel bellows ensure optimal performance under torsional loads. Designed to operate at speeds of up to 10,000 RPM, this model is perfect for applications that demand a balanced approach to vibration reduction and torque transmission. Each coupling undergoes strict quality controls in an ISO-certified manufacturing facility, ensuring compliant and reliable performance for any engineering project.
Provides exceptional flexibility while maintaining rigidity under load
Built to withstand extreme temperatures ranging from -40°F to 200°F
Utilises high-quality materials sourced exclusively from North American mills
Designed for easy installation with metric hardware
Boasts zero-backlash performance for increased precision
Engineered with a balanced design to minimise vibration during operation
Related links
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Bellow Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
