Ruland, 41.3 mm OD 14 mm, 58.8 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 592-995
- Mfr. Part No.:
- MBCL41-14-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 592-995
- Mfr. Part No.:
- MBCL41-14-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.287 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 14mm | |
| Bore Size B | 11mm | |
| Series | MBCL41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, DIN 912 12.9, ISO 9001:2015, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.287 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 14mm | ||
Bore Size B 11mm | ||
Series MBCL41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, DIN 912 12.9, ISO 9001:2015, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling redefines precision in high-performance applications. Crafted with two anodized aluminum hubs and a resilient stainless steel bellows, it is engineered to accommodate significant misalignments while maintaining low inertia. Designed for an optimal balance of durability and lightweight functionality, this product excels in environments where shaft misalignment is a common challenge. With a maximum speed of 10,000 RPM and an impressive torque capacity, it supports reliable operations in demanding conditions. Manufactured in a state-of-the-art facility in Marlborough, MA, this coupling adheres to strict quality standards, ensuring superior performance. Its compliance with RoHS3, REACH, and Conflict Minerals regulations makes it a responsible choice for todays engineers.
Offers increased misalignment capabilities for enhanced performance
Constructed from high-quality materials for durability
Balanced design minimises vibration and promotes stability at high speeds
Lightweight construction reduces overall inertia for efficient operation
Accommodates various forms of misalignment while maintaining performance
Related links
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
