Ruland, 41.3 mm OD 14 mm, 58.8 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 593-111
- Mfr. Part No.:
- MBCLK41-14-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 593-111
- Mfr. Part No.:
- MBCLK41-14-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.281 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Bore Size B | 12mm | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.281 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Bore Size B 12mm | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced bellows coupling is engineered to accommodate increased misalignment, making it ideally suited for high-performance applications where precise alignment can be challenging. With 14mm x 12mm bores and constructed from anodized aluminum and stainless steel, it strikes a perfect balance between lightweight design and robust durability. The bellows coupling's sophisticated construction, featuring enhanced convolutions, allows for superior flex while maintaining rigidity, ensuring it can handle torsional loads effectively. Designed for optimal performance at speeds up to 10,000 RPM, this item also boasts a balanced design for minimized vibration, all while meeting rigorous industry standards like RoHS3 and REACH compliance. Manufactured in a state-of-the-art ISO 9001:2015 facility, it guarantees precision and quality in every detail, ensuring reliable operation in demanding conditions.
Accommodates a wide range of misalignment for flexible installation
Manufactured using high-quality materials for exceptional strength
Designed to operate smoothly at high speeds without vibration
Engineered for both dynamic and static torque capabilities
Complies with stringent environmental and safety standards
Offers lightweight construction that does not compromise on performance
Related links
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
