Ruland, 25.4 mm OD 11 mm, 38.7 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 593-125
- Mfr. Part No.:
- MBCLK25-11-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€205.29
(exc. VAT)
€252.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.29 |
*price indicative
- RS Stock No.:
- 593-125
- Mfr. Part No.:
- MBCLK25-11-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.799 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 610μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Series | MBCLK25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.799 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 610μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Series MBCLK25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland precision-engineered clamp bellows coupling combines a lightweight design with high performance to meet the stringent demands of modern engineering applications. Manufactured from anodized aluminum and stainless steel, it ensures long-lasting durability while accommodating various misalignments. Its balanced design significantly reduces vibration at higher speeds, allowing for smooth operation in systems with a maximum speed of 10,000 RPM. With zero backlash and exceptional torsional rigidity, this coupling is ideally suited for precise positioning applications, making it a favourite choice for stepper servo systems and encoders. Developed in the USA under rigorous quality controls, it promises both reliability and compliance with RoHS and REACH standards.
Constructed with two anodised hubs for enhanced durability
Stainless steel bellows offer flexibility while maintaining rigidity under torsional loads
Designed to handle dynamic torque ratings effectively
Employs four convolutions for high torsional stiffness
Accommodates both angular and parallel misalignments
Related links
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 11 mm
- Ruland 38.7 mm Length Flexible Coupling 11 mm
- Ruland 34.2 mm Length Flexible Coupling 11 mm
