Ruland, 50.8 mm OD, 64 mm Length 14 mm Flexible Coupling 13 mm
- RS Stock No.:
- 591-096
- Mfr. Part No.:
- MDCD51-14-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 591-096
- Mfr. Part No.:
- MDCD51-14-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 14mm | |
| Length | 64mm | |
| Bore Size B | 13mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD51-14-13-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 14mm | ||
Length 64mm | ||
Bore Size B 13mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD51-14-13-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to deliver exceptional reliability and performance in precision applications. Engineered from high-quality aluminium, this coupling is a testament to superior craftsmanship, showcasing a zero-backlash design that accommodates various types of misalignments while maintaining operational integrity. Its lightweight construction ensures low inertia, making it ideal for high-speed applications, including semiconductor and machine tool systems. With the capability to manage speeds up to 10,000 RPM and a robust design tested beyond DIN 912 12.9 standards, this coupling is built to withstand demanding environments. Manufactured in the USA under strict quality controls, it adheres to RoHS3 and REACH compliance, ensuring a safe and environmentally friendly choice for engineers and manufacturers alike.
Zero backlash design eliminates play for enhanced precision
Lightweight aluminium construction reduces inertia for faster response times
Balanced design minimizes vibration extending the lifespan of your equipment
Anodised finish increases corrosion resistance and durability
Suitable for high speed applications with a maximum rating of 10000 RPM
Catering to a wide range of misalignments with angular and parallel misalignment capabilities
Tested to meet rigorous torque standards ensuring reliability and performance
Manufactured in compliance with RoHS3 and REACH regulations for safety
Related links
- Ruland 64 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 13 mm
