Ruland, 50.8 mm OD, 64 mm Length 17 mm Flexible Coupling 13 mm
- RS Stock No.:
- 593-273
- Mfr. Part No.:
- MDCD51-17-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 593-273
- Mfr. Part No.:
- MDCD51-17-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 17mm | |
| Bore Size B | 13mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD51 | |
| Standards/Approvals | RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 17mm | ||
Bore Size B 13mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCD51 | ||
Standards/Approvals RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is an innovative solution designed for precision applications. With an elegant balance of lightweight aluminium and robust stainless steel disc springs, this coupling reduces vibration while maintaining torsional rigidity. Its design allows for zero backlash and accommodates various types of misalignment, making it an ideal choice for high-speed operations up to 10,000 RPM. Machined from solid bar stock sourced from North American mills, this coupling upholds the highest manufacturing standards and is rigorously tested for torque capabilities. Perfect for sectors such as semiconductor, solar, and machine tools, its engineered to perform with reliability in demanding environments. The coupling's ability to handle significant misalignment ensures versatility across diverse applications, backed by stringent compliance with RoHS and REACH regulations.
Lightweight construction enhances speed and efficiency
Zero backlash mechanism ensures precise positioning
Robust design supports high speed operations
Accommodates various misalignment types for flexibility
Machined from premium solid bar stock for durability
Manufactured under strict quality controls to guarantee performance
Tested to exceed DIN 912 12.9 standards for maximum torque
RoHS and REACH compliant to meet modern safety regulations
Suitable for a range of applications from semiconductor to testing
Related links
- Ruland 64 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
