Ruland, 50.8 mm OD, 64 mm Length 14 mm Flexible Coupling 13 mm
- RS Stock No.:
- 593-227
- Mfr. Part No.:
- MDCDK51-14-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 593-227
- Mfr. Part No.:
- MDCDK51-14-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 14mm | |
| Length | 64mm | |
| Bore Size B | 13mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 14mm | ||
Length 64mm | ||
Bore Size B 13mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling embodies precision engineering and robust design, making it ideal for a wide range of industrial applications. Crafted from high-quality anodized aluminium, the coupling accommodates different bore sizes and features a unique zero-backlash mechanism, ensuring reliable performance even at high rotational speeds. With a maximum speed capability of up to 10,000 RPM, it stands out for its low inertia and lightweight construction, perfectly suited for precise positioning and minimal vibration in stepper and servo applications. The innovative double disc design absorbs misalignment and torque fluctuations, ensuring durability in critical operations. Manufactured in the USA under stringent quality controls, this product exemplifies both excellence and compliance with industry standards, setting a benchmark for reliability in mechanical couplings.
Zero backlash design enhances precision and reduces vibrations
Lightweight structure allows for efficient operation at high speeds
Accommodates angular and parallel misalignments ensuring flexible application
Constructed from RoHS and REACH compliant materials for safe usage
Dynamic torque capacities support extensive applications without failure
Machined from solid bar stock ensuring high tensile strength and durability
Suitable for various sectors including semiconductor and machine tools
Related links
- Ruland 64 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 13 mm
