Ruland, 57.2 mm OD, 78.2 mm Length 28 mm Flexible Coupling 25 mm

Subtotal (1 unit)*

€297.81

(exc. VAT)

€366.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€297.81

*price indicative

RS Stock No.:
591-107
Mfr. Part No.:
MDCD57-28-25-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

28mm

Length

78.2mm

Maximum Speed

10000rpm

Bore Size B

25mm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MDCD57-28-25-A

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precision and robustness in various industrial applications. Engineered with a unique two-disc configuration, it effectively accommodates all types of misalignment while maintaining zero backlash, ensuring optimal performance at high rotational speeds. The coupling's combination of anodised aluminium hubs, stainless steel disc springs, and a centre spacer enables it to handle demanding conditions with exceptional durability. With a balanced design that reduces vibrations and a lightweight build that allows for speeds up to 10,000 RPM, it is particularly well-suited for sectors like semiconductor, solar, and machine tool, where precision and reliability are paramount.

Lightweight construction reduces inertia for high-speed applications

Zero-backlash design ensures precise positioning in motion

Anodised aluminium provides excellent resistance to corrosion

Balanced design mitigates vibrations during operation

High maximum speed rating enhances performance capability

Machined from solid bar stock for superior strength and durability

Dynamic torque ratings support a variety of application needs

Designed for compatibility with metric hardware for versatility

Temperature resistant from -40°F to 200°F, ensuring operational reliability

Easy installation process allows for efficient deployment in systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy