Ruland, 41.3 mm OD 20 mm, 51.7 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 591-120
- Mfr. Part No.:
- MBC41-20-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 591-120
- Mfr. Part No.:
- MBC41-20-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.358 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 11mm | |
| Bore Size A | 20mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.358 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size B 11mm | ||
Bore Size A 20mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MBC41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling seamlessly balances precision and performance, making it the ideal choice for demanding applications. Engineered with two anodised aluminium hubs and a stainless steel bellows, it provides low inertia and lightweight advantages. Its unique design allows for less convolutions compared to traditional couplings, enhancing torsional stiffness and accommodating diverse misalignment types with ease. Capable of operating at speeds up to 10,000 RPM, this coupling is particularly suitable for precision positioning tasks where vibration reduction is crucial. Designed in compliance with RoHS3, REACH, and Conflict Minerals regulations, it is a product of meticulous craftsmanship, manufactured under stringent ISO 9001:2015 standards. The coupling's robust construction ensures durability without compromising performance, making it a reliable choice for both industrial and technical applications.
Maximises torque capabilities while maintaining lightweight construction
Offers zero backlash for optimum performance in precision applications
Facilitates superior alignment adjustments with its balanced geometry
Designed to operate efficiently under rigorous conditions and misalignments
Compliant with international safety and environmental regulations
Significantly reduces vibration ensuring smooth operation at high speeds
Manufactured using exclusively selected materials for enhanced reliability
Custom options available for users requiring specialised configurations
Related links
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
