Ruland, 41.3 mm OD 12 mm, 51.7 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 591-680
- Mfr. Part No.:
- MBC41-12-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 591-680
- Mfr. Part No.:
- MBC41-12-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.998 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 11mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.998 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size B 11mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling represents an innovation in precision mechanics, specifically designed to cater to high stiffness applications. Engineered to accommodate 12mm x 11mm bores, this coupling features a lightweight yet robust construction using anodized aluminum hubs and stainless steel bellows. Its unique design reduces vibration, even at high operational speeds of up to 10,000 RPM. The minimal convolution offers enhanced torsional stiffness, ideal for precision positioning tasks where misalignment can pose significant challenges. Crafted in accordance with ISO 9001:2015 standards, each unit is meticulously sourced from top-quality North American bar stock, ensuring reliability and performance in demanding environments. With compliance to RoHS3, REACH, and Conflict Minerals regulations, this product embodies both innovation and responsibility.
High stiffness design optimises performance in precision applications
Lightweight construction reduces inertia during operation
Enhanced torsional stiffness accommodates greater misalignment
Balanced design minimises vibration, providing smoother operation
High-quality materials guarantee durability and longevity
Related links
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
