Ruland, 41.3 mm OD 11 mm, 51.7 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 593-024
- Mfr. Part No.:
- MBC41-11-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 593-024
- Mfr. Part No.:
- MBC41-11-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 31.026 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Bore Size B | 11mm | |
| Series | MBC41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 31.026 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Bore Size B 11mm | ||
Series MBC41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling is engineered for precision in demanding applications. The design features a robust construction with anodized aluminum hubs and a stainless steel bellows, ensuring both lightweight operation and minimal inertia. Its innovative architecture accommodates various forms of misalignment, making it versatile for use in high-speed applications up to 10,000 RPM. The product offers exceptional torsional stiffness, ideal for applications where precision is paramount. Crafted in an ISO 9001:2015 certified facility in the USA, this coupling adheres to rigorous standards guaranteeing reliability and quality. Moreover, its compliance with RoHS3 and REACH regulations underscores the commitment to environmentally responsible manufacturing. Experience unparalleled performance with this coupling, built to meet the highest industry standards while ensuring durability and efficiency.
High stiffness design optimises performance in precision positioning
Balanced design reduces vibration even at high speeds
Thin-walled bellows flex under load while resisting deformation
Metric hardware tested beyond stringent torque standards
Lightweight construction enhances overall system efficiency
Related links
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
