Ruland, 33.3 mm OD 10 mm, 49.8 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 591-121
- Mfr. Part No.:
- MBCLK33-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€222.76
(exc. VAT)
€273.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.76 |
*price indicative
- RS Stock No.:
- 591-121
- Mfr. Part No.:
- MBCLK33-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 48.682 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 300μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 810μm | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 10mm | |
| Series | MBCLK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, MIL-A-8625 Type II, REACH, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 48.682 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 300μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 810μm | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 10mm | ||
Series MBCLK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, MIL-A-8625 Type II, REACH, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling redefines precision engineering with its innovative clamp style design. Crafted from anodized aluminum and stainless steel, it ensures lightweight operation without sacrificing robustness. With a remarkable balance, this coupling effectively minimizes vibration even at high speeds, making it ideal for dynamic environments. The seamless integration of keyways facilitates straightforward installation, whilst the four convolutions provide exceptional torsional rigidity, guaranteeing optimal performance in stepper and servo applications. Designed for versatility, it adeptly accommodates various misalignments, proving invaluable in intricate setups. Manufactured in the USA under stringent quality controls, this coupling meets RoHS3 and REACH standards, further underscoring its commitment to safety and sustainability.
The clamp-style design allows for easy installation and removal
Zero-backlash functionality ensures precise motion transmission
Robust construction withstands high RPM applications with ease
Dynamic torque ratings provide confidence during operation
Related links
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
