Ruland, 33.3 mm OD 14 mm, 49.8 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 591-918
- Mfr. Part No.:
- MBCLK33-14-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€222.76
(exc. VAT)
€273.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.76 |
*price indicative
- RS Stock No.:
- 591-918
- Mfr. Part No.:
- MBCLK33-14-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 46.625 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Axial | 810μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 10mm | |
| Bore Size A | 14mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK33 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 46.625 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Axial 810μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 10mm | ||
Bore Size A 14mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK33 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is designed for high-performance applications, seamlessly accommodating misalignment while maintaining a robust connection. Built from anodized aluminum and featuring a stainless steel bellows, it ensures zero backlash, perfect for precise positioning applications like encoders and stepper servos. Measuring at 33.3mm in outer diameter and 49.8mm in length, this coupling is lightweight yet able to withstand up to 10,000 RPM. Its construction is and complies with RoHS3 and REACH standards, making it suitable for environmentally conscious projects. Carefully manufactured in the USA, the coupling exemplifies superior craftsmanship, ensuring reliability and longevity in demanding settings.
Zero-backlash design enhances operational precision
Balanced construction reduces vibration at high speeds
Lightweight design minimises inertia for dynamic applications
Manufactured from solid bar stock sourced from North American mills
Four convolutions provide high torsional rigidity
Related links
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
