Ruland, 33.3 mm OD 11 mm, 49.8 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 592-195
- Mfr. Part No.:
- MBCLK33-11-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€222.76
(exc. VAT)
€273.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.76 |
*price indicative
- RS Stock No.:
- 592-195
- Mfr. Part No.:
- MBCLK33-11-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 48.189 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Axial | 810μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 10mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 11mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCLK33 | |
| Standards/Approvals | MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 48.189 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Axial 810μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 10mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 11mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCLK33 | ||
Standards/Approvals MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is expertly designed to support precise motion control applications, marrying robustness with lightweight construction. Crafted from high-quality aluminum and stainless steel, it boasts an exceptional balance that reduces vibration even at high speeds. Its innovative design allows for effective accommodation of misalignments, making it ideal for various setups. The product ensures zero backlash during operation, thus preserving the integrity and accuracy of your system. Moreover, it has been meticulously manufactured under strict guidelines to meet high industry standards, ensuring reliability in high-performance scenarios. With an impressive capacity for speeds up to 10,000 RPM, this coupling is not just a component; it's a crucial element for any precision application.
Balanced design aids in reducing system vibrations
Lightweight construction facilitates effective performance
Zero-backlash performance ensures accurate operation
Supports high-speed applications up to 10,000 RPM
Related links
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
