Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 592-018
- Mfr. Part No.:
- FSMR38-20-13-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 592-018
- Mfr. Part No.:
- FSMR38-20-13-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.49Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 20mm | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.49Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 20mm | ||
Series FSMR38 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling exemplifies precision engineering with its robust design, ensuring reliable power transmission across various applications. Crafted from a single piece of 303 stainless steel, this coupling stands out with its zero-backlash feature, ensuring seamless operation even at high speeds. The expertly machined structure incorporates three spiral cuts on each beam, allowing for superior torque capacity and minimal wind-up. Ideal for scenarios demanding high performance, the coupling can effectively accommodate a maximum speed of 6,000 RPM. Backed by stringent manufacturing standards and compliance with RoHS3 and REACH regulations, this product is a testament to quality and reliability. Operating efficiently within temperature extremes of -40°F to 350°F, it is suited for diverse working conditions, making it an excellent choice for those requiring consistent performance.
Effectively handles angular and parallel misalignment
Machined for higher torque capacity compared to standard couplings
Manufactured under strict controls to ensure consistent quality
Designed to meet or exceed DIN 912 12.9 standards
Compatible with a variety of servo motors and lead screws
Backed by comprehensive installation instructions for ease of use
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
