Ruland, 41.3 mm OD 18 mm, 58.8 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 591-165
- Mfr. Part No.:
- MBCL41-18-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 591-165
- Mfr. Part No.:
- MBCL41-18-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.23 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 18mm | |
| Bore Size B | 17mm | |
| Series | MBCL41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.23 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 18mm | ||
Bore Size B 17mm | ||
Series MBCL41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is engineered for high-performance applications requiring the ability to accommodate increased misalignment. With its two anodized aluminum hubs and a robust stainless steel bellows, it offers exceptional lightweight design with low inertia, making it ideal for applications where precision and reliability are paramount. The balanced construction significantly reduces vibration at high speeds, making it suitable for operation up to 10,000 RPM. Crafted from meticulously sourced North American materials, it adheres to strict quality standards in an ISO 9001:2015 facility. This coupling is also compliant with RoHS3, REACH, and Conflict Minerals regulations, ensuring minimal environmental impact without compromising on performance.
Designed for superior misalignment capabilities compared to traditional couplings
Manufactured with quality bar stock sourced exclusively from North American mills
Engineered to operate efficiently at high speeds while minimising vibration
Features a lightweight build that effectively reduces system inertia
Achieves a balanced design for consistent performance across applications
Related links
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
