Ruland, 41.3 mm OD 18 mm, 58.8 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 591-735
- Mfr. Part No.:
- MBCL41-18-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 591-735
- Mfr. Part No.:
- MBCL41-18-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.242 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 18mm | |
| Bore Size B | 15mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.242 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 18mm | ||
Bore Size B 15mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCL41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is expertly crafted to manage increased misalignment, making it an ideal solution for high-performance applications. Designed for versatility, it features bores of 18mm and 15mm, ensuring compatibility with a variety of shafts. With a sturdy aluminum construction and a stainless steel bellows, this product combines lightweight characteristics with robust durability. The advanced engineering leads to diminished vibrations at speeds of up to 10,000 RPM, allowing it to excel under challenging operational conditions. Meticulously manufactured in an ISO 9001:2015 facility, this coupling not only meets but exceeds international compliance standards, giving users peace of mind regarding quality and sustainability.
Increased misalignment capabilities enhance operational flexibility
Machined from high-grade materials for exceptional structural integrity
Balanced design effectively reduces vibrations during high-speed operation
Compliant with RoHS3 and REACH for environmentally responsible use
Designed to accommodate rigorous torque specifications
Related links
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
