Ruland, 41.3 mm OD 17 mm, 58.8 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 591-664
- Mfr. Part No.:
- MBCL41-17-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 591-664
- Mfr. Part No.:
- MBCL41-17-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.263 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Bore Size A | 17mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MBCL41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.263 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Bore Size A 17mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°C | ||
Series MBCL41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is engineered for high-performance applications, specifically where misalignment is a challenge. Crafted from premium anodized aluminum hubs and featuring a stainless steel bellows, this product strikes the perfect balance between lightweight design and robust functionality. Designed with sophisticated manufacturing techniques, it accommodates increased misalignment, making it ideal for systems struggling with shaft misalignment. The coupling's balanced design reduces vibrations even at high speeds, ensuring smooth operation up to 10,000 RPM. Notably, the anodized finish ensures durability while complying with RoHS3 and REACH regulations, making it a reliable choice for various applications.
Lightweight construction for reduced inertia
Optimised for high-performance applications
Accommodates multiple forms of misalignment
Engineered to reduce vibrations at high speeds
Manufactured under strict quality controls
Related links
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
