Ruland, 31.8 mm OD 11 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 591-195
- Mfr. Part No.:
- FSMR32-11-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€88.82
(exc. VAT)
€109.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.82 |
*price indicative
- RS Stock No.:
- 591-195
- Mfr. Part No.:
- FSMR32-11-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 11mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR32 | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 11mm | ||
Maximum Operating Temperature 225°F | ||
Series FSMR32 | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered to deliver exceptional torque capacity and low windup, making it an ideal choice for light-duty power transmission applications. Made from a single piece of 7075 aluminium, it boasts a balanced design that significantly reduces vibration even at high speeds of up to 6,000 RPM. The innovative set screw style coupling features unique spiral cuts that enhance its durability and performance. Designed and manufactured in the USA under stringent controls, this coupling meets rigorous industry standards, ensuring reliability and compliance for your projects. With zero backlash and full bearing support, it provides precision and stability for connecting servo motors to lead screws effectively.
Allows for use in a variety of configurations without slippage
RoHS3 and REACH compliant for environmental safety
Features a comprehensive angular and parallel misalignment capability
Advanced machining techniques ensure optimal performance characteristics
Backed by a dedicated support system for application assistance
Related links
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
